


VTVS23GSMF-HM3-18 | |
|---|---|
DigiKey Part Number | VTVS23GSMF-HM3-18-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VTVS23GSMF-HM3-18 |
Description | TVS DIODE 22.6VWM 38VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 38V Clamp 10.4A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Power - Peak Pulse 400W |
Mfr | Power Line Protection No |
Series | Capacitance @ Frequency 480pF @ 1MHz |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 175°C (TJ) |
Part Status Active | Grade Automotive |
Type Zener | Qualification AEC-Q101 |
Unidirectional Channels 1 | Mounting Type Surface Mount |
Voltage - Reverse Standoff (Typ) 22.6V | Package / Case DO-219AB |
Voltage - Breakdown (Min) 26.51V | Supplier Device Package |
Voltage - Clamping (Max) @ Ipp 38V | Base Product Number |
Current - Peak Pulse (10/1000µs) 10.4A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥32.50258 | ¥1,625,129 |
| Unit Price without JCT: | ¥32.50258 |
|---|---|
| Unit Price with JCT: | ¥35.75284 |

