DO-219AB (SMF) TVS Diodes

Results: 791
Stocking Options
Environmental Options
Media
Marketplace Product
791Results
Applied FiltersRemove All

Showing
of 791
Mfr Part #
Quantity Available
Price
Series
Package
Product Status
Type
Unidirectional Channels
Voltage - Reverse Standoff (Typ)
Voltage - Breakdown (Min)
Voltage - Clamping (Max) @ Ipp
Current - Peak Pulse (10/1000µs)
Power - Peak Pulse
Power Line Protection
Applications
Capacitance @ Frequency
Operating Temperature
Grade
Qualification
Mounting Type
Package / Case
Supplier Device Package
14,522
In Stock
1 : ¥52.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
244pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
26,802
In Stock
1 : ¥21.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
7V
7.78V
12V
16.7A
200W
No
General Purpose
843pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
24,549
In Stock
1 : ¥41.00000
Cut Tape (CT)
3,000 : ¥18.19733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
General Purpose
483pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
38,640
In Stock
1 : ¥43.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
22V
24.4V
35.5V
5.6A
200W
No
General Purpose
271pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
54,227
In Stock
1 : ¥46.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
13V
14.4V
21.5V
9.3A
200W
No
General Purpose
423pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
30,927
In Stock
1 : ¥46.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
18V
20V
29.2V
6.8A
200W
No
General Purpose
320pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
29,356
In Stock
1 : ¥48.00000
Cut Tape (CT)
3,000 : ¥18.19733
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
44,191
In Stock
1 : ¥49.00000
Cut Tape (CT)
10,000 : ¥11.36690
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
26V
28.9V
42.1V
4.8A
200W
No
General Purpose
230pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
132,757
In Stock
1 : ¥51.00000
Cut Tape (CT)
3,000 : ¥12.94933
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
9.2V
21.7A
200W
No
General Purpose
1120pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
107,589
In Stock
1 : ¥51.00000
Cut Tape (CT)
3,000 : ¥12.62133
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
28V
31.1V
45.4V
4.4A
200W
No
General Purpose
227pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
41,554
In Stock
1 : ¥51.00000
Cut Tape (CT)
3,000 : ¥13.39233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
16V
17.8V
26V
7.7A
200W
No
General Purpose
343pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
38,352
In Stock
1 : ¥51.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
15V
16.7V
24.4V
8.2A
200W
No
General Purpose
367pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
21,289
In Stock
1 : ¥52.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
General Purpose
207pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
8,460
In Stock
1 : ¥52.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
48V
53.3V
77.4V
2.6A
200W
No
General Purpose
161pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
39,266
In Stock
1 : ¥54.00000
Cut Tape (CT)
3,000 : ¥13.39233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
36V
40V
58.1V
3.4A
200W
No
General Purpose
178pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
66,040
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥13.39233
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
6V
6.67V
10.3V
19.4A
200W
No
General Purpose
1063pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
17,866
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
General Purpose
483pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
12,979
In Stock
1 : ¥56.00000
Cut Tape (CT)
3,000 : ¥16.74067
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
3.8A
200W
No
General Purpose
198pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
28,044
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥17.39900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12V
13.3V
19.9V
10.1A
200W
No
-
483pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
23,972
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥17.39900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
30V
33.3V
48.4V
4.1A
200W
No
-
207pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
9,203
In Stock
1 : ¥57.00000
Cut Tape (CT)
3,000 : ¥17.39900
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
33V
36.7V
53.3V
3.8A
200W
No
-
198pF @ 1MHz
-65°C ~ 175°C (TJ)
Automotive
AEC-Q101
Surface Mount
DO-219AB
DO-219AB (SMF)
71,287
In Stock
1 : ¥59.00000
Cut Tape (CT)
10,000 : ¥15.48480
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
45V
50V
72.7V
2.8A
200W
No
General Purpose
162pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
51,935
In Stock
1 : ¥59.00000
Cut Tape (CT)
3,000 : ¥14.55800
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
24V
26.7V
38.9V
5.1A
200W
No
General Purpose
244pF @ 1MHz
-65°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
28,301
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥15.51500
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
12.4V
14V
20.1V
19.01A
400W
No
General Purpose
807pF @ 1MHz
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
27,965
In Stock
1 : ¥64.00000
Cut Tape (CT)
3,000 : ¥19.39333
Tape & Reel (TR)
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Active
Zener
1
5V
6.4V
8.9V
42.95A
400W
No
General Purpose
2095pF @ 1MHz
-55°C ~ 175°C (TJ)
-
-
Surface Mount
DO-219AB
DO-219AB (SMF)
Showing
of 791

TVS Diodes


TVS Diodes are a semiconductor device designed to limit or stop surges in a specific voltage level. The items in this family are designed using diodes (a component that conducts in just one direction). TVS is an acronym for Transient Voltage Suppression (Suppressor). The types are steering (rail to rail) or Zener with the characteristics of unidirectional channels, bidirectional channels, voltage – reverse standoff, voltage – breakdown, voltage – clamping, current – peak pulse, power – peak pulse, and power line protection.