Similar

VS-VSKDL240-06S10 | |
|---|---|
DigiKey Part Number | VS-VSKDL240-06S10-ND |
Manufacturer | |
Manufacturer Product Number | VS-VSKDL240-06S10 |
Description | DIODE MOD GP 600V 250A MAGNAPAK |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 250A Chassis Mount 3-MAGN-A-PAK™ |
Datasheet | Datasheet |
Category | Current - Average Rectified (Io) (per Diode) 250A |
Manufacturer Vishay General Semiconductor - Diodes Division | Speed Standard Recovery >500ns, > 200mA (Io) |
Packaging Bulk | Mounting Type Chassis Mount |
Part Status Obsolete | Package / Case 3-MAGN-A-PAK™ |
Diode Configuration 1 Pair Series Connection | Supplier Device Package MAGN-A-PAK® |
Technology Standard | Base Product Number |
Voltage - DC Reverse (Vr) (Max) 600 V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MEE300-06DA | IXYS | 0 | MEE300-06DA-ND | ¥13,027.00000 | Similar |


