
MEE300-06DA | |
|---|---|
DigiKey Part Number | MEE300-06DA-ND |
Manufacturer | |
Manufacturer Product Number | MEE300-06DA |
Description | DIODE MODULE GP 600V 304A Y4-M6 |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Series Connection 600 V 304A Chassis Mount Y4-M6 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | IXYS | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Diode Configuration | 1 Pair Series Connection | |
Technology | Standard | |
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) (per Diode) | 304A | |
Voltage - Forward (Vf) (Max) @ If | 1.36 V @ 260 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 300 ns | |
Current - Reverse Leakage @ Vr | 12 mA @ 600 V | |
Operating Temperature - Junction | -40°C ~ 150°C | |
Mounting Type | Chassis Mount | |
Package / Case | Y4-M6 | |
Supplier Device Package | Y4-M6 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥12,382.00000 | ¥12,382 |
| 12 | ¥9,646.66667 | ¥115,760 |
| Unit Price without JCT: | ¥12,382.00000 |
|---|---|
| Unit Price with JCT: | ¥13,620.20000 |

