Direct

VS-80APF10PBF | |
|---|---|
DigiKey Part Number | VS-80APF10PBF-ND |
Manufacturer | |
Manufacturer Product Number | VS-80APF10PBF |
Description | DIODE STANDARD 1000V 80A TO247AC |
Customer Reference | |
Detailed Description | Diode 1000 V 80A Through Hole TO-247AC |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 480 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Obsolete | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 80 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-80APF10-M3 | Vishay General Semiconductor - Diodes Division | 84 | 112-VS-80APF10-M3-ND | ¥2,360.00000 | Direct |


