
VS-80APF10-M3 | |
|---|---|
DigiKey Part Number | 112-VS-80APF10-M3-ND |
Manufacturer | |
Manufacturer Product Number | VS-80APF10-M3 |
Description | DIODE STANDARD 1000V 80A TO247AC |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | Diode 1000 V 80A Through Hole TO-247AC |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 480 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 100 µA @ 1000 V |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 1000 V | Supplier Device Package TO-247AC |
Current - Average Rectified (Io) 80A | Operating Temperature - Junction -40°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 1.35 V @ 80 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥2,360.00000 | ¥2,360 |
| 25 | ¥1,462.04000 | ¥36,551 |
| 100 | ¥1,248.59000 | ¥124,859 |
| 500 | ¥1,093.70800 | ¥546,854 |
| Unit Price without JCT: | ¥2,360.00000 |
|---|---|
| Unit Price with JCT: | ¥2,596.00000 |


