
VS-10BQ040TRPBF | |
|---|---|
DigiKey Part Number | 10BQ040PBFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | VS-10BQ040TRPBF |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ040TRPBF Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) | Mounting Type |
Part Status Obsolete | Package / Case |
Technology | Supplier Device Package DO-214AA (SMB) |
Voltage - DC Reverse (Vr) (Max) 40 V | Operating Temperature - Junction -55°C ~ 150°C |
Current - Average Rectified (Io) 1A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 530 mV @ 1 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| VS-10BQ040-M3/5BT | Vishay General Semiconductor - Diodes Division | 25,462 | VS-10BQ040-M3/5BTGICT-ND | ¥130.00000 | Similar |
| VS-10BQ040HM3/5BT | Vishay General Semiconductor - Diodes Division | 1,283 | 112-VS-10BQ040HM3/5BTCT-ND | ¥130.00000 | Similar |
| 5819SMJ/TR13 | Microchip Technology | 0 | 5819SMJ/TR13-ND | ¥199.62200 | Similar |
| B140B-13-F | Diodes Incorporated | 64,778 | B140B-FDICT-ND | ¥70.00000 | Similar |
| MB24_R1_00001 | Panjit International Inc. | 0 | 3757-MB24_R1_00001TR-ND | ¥9.67400 | Similar |









