
VS-10BQ040-M3/5BT | |
|---|---|
DigiKey Part Number | VS-10BQ040-M3/5BTGITR-ND - Tape & Reel (TR) VS-10BQ040-M3/5BTGICT-ND - Cut Tape (CT) VS-10BQ040-M3/5BTGIDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS-10BQ040-M3/5BT |
Description | DIODE SCHOTTKY 40V 1A DO214AA |
Manufacturer Standard Lead Time | 25 Weeks |
Customer Reference | |
Detailed Description | Diode 40 V 1A Surface Mount DO-214AA (SMB) |
Datasheet | Datasheet |
EDA/CAD Models | VS-10BQ040-M3/5BT Models |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Mfr | Current - Reverse Leakage @ Vr 100 µA @ 40 V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Capacitance @ Vr, F 115pF @ 5V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 40 V | Supplier Device Package DO-214AA (SMB) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -55°C ~ 150°C |
Voltage - Forward (Vf) (Max) @ If 450 mV @ 1 A | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| B340BQ-13-F | Diodes Incorporated | 280 | B340BQ-13-FDICT-ND | ¥108.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥130.00000 | ¥130 |
| 10 | ¥79.90000 | ¥799 |
| 100 | ¥51.47000 | ¥5,147 |
| 500 | ¥39.14000 | ¥19,570 |
| 1,000 | ¥35.16700 | ¥35,167 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,200 | ¥29.85688 | ¥95,542 |
| 6,400 | ¥27.35109 | ¥175,047 |
| 9,600 | ¥26.07438 | ¥250,314 |
| 16,000 | ¥24.63950 | ¥394,232 |
| 22,400 | ¥23.78982 | ¥532,892 |
| 32,000 | ¥22.96425 | ¥734,856 |
| Unit Price without JCT: | ¥130.00000 |
|---|---|
| Unit Price with JCT: | ¥143.00000 |











