


SMF10A-HE3_A18 | |
|---|---|
DigiKey Part Number | 112-SMF10A-HE3_A18TR-ND - Tape & Reel (TR) |
Manufacturer | Mitsubishi Electric Europe B.V. |
Manufacturer Product Number | SMF10A-HE3_A18 |
Description | TVS DIODE 10VWM 17VC DO219AB |
Manufacturer Standard Lead Time | 99 Weeks |
Customer Reference | |
Detailed Description | 17V Clamp 11.8A Ipp Tvs Diode Surface Mount DO-219AB (SMF) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 11.8A |
Mfr | Power - Peak Pulse 200W |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Capacitance @ Frequency 562pF @ 1MHz |
Part Status Active | Operating Temperature -65°C ~ 175°C (TA) |
Type Zener | Grade Automotive |
Unidirectional Channels 1 | Qualification AEC-Q101 |
Voltage - Reverse Standoff (Typ) 10V | Mounting Type Surface Mount |
Voltage - Breakdown (Min) 11.1V | Package / Case DO-219AB |
Voltage - Clamping (Max) @ Ipp 17V | Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥14.06714 | ¥703,357 |
| 100,000 | ¥13.75186 | ¥1,375,186 |
| Unit Price without JCT: | ¥14.06714 |
|---|---|
| Unit Price with JCT: | ¥15.47385 |

