Direct
Upgrade
Similar
Similar
Similar
Similar
Similar
Similar



SMCJ20-E3/9AT | |
|---|---|
DigiKey Part Number | SMCJ20-E3/9AT-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | SMCJ20-E3/9AT |
Description | TVS DIODE 20VWM 35.8VC DO214AB |
Customer Reference | |
Detailed Description | 35.8V Clamp 41.9A Ipp Tvs Diode Surface Mount DO-214AB (SMCJ) |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 41.9A |
Mfr | Power - Peak Pulse 1500W (1.5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 150°C (TJ) |
Type Zener | Mounting Type Surface Mount |
Unidirectional Channels 1 | Package / Case DO-214AB, SMC |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SMCJ20A-E3/9AT | Vishay General Semiconductor - Diodes Division | 0 | SMCJ20A-E3/9AT-ND | ¥38.08171 | Direct |
| LNBTVS4-222S | STMicroelectronics | 4,171 | 497-LNBTVS4-222SCT-ND | ¥261.00000 | Upgrade |
| 3.0SMCJ20A-13 | Diodes Incorporated | 350 | 3.0SMCJ20ADICT-ND | ¥178.00000 | Similar |
| 5.0SMDJ20A-T7 | Littelfuse Inc. | 860 | 18-5.0SMDJ20A-T7CT-ND | ¥410.00000 | Similar |
| SMCJ20AE3/TR13 | Microchip Technology | 0 | SMCJ20AE3/TR13-ND | ¥97.25167 | Similar |








