Direct
Similar
Similar
Similar
Similar
Similar
Similar
Similar

MMBZ5228B-E3-08 | |
|---|---|
DigiKey Part Number | MMBZ5228B-E3-08-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MMBZ5228B-E3-08 |
Description | DIODE ZENER 3.9V 225MW SOT23-3 |
Customer Reference | |
Detailed Description | Zener Diode 3.9 V 225 mW ±5% Surface Mount SOT-23-3 |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 23 Ohms |
Mfr | Current - Reverse Leakage @ Vr 10 µA @ 1 V |
Packaging Tape & Reel (TR) | Operating Temperature -55°C ~ 150°C |
Part Status Obsolete | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5% | Supplier Device Package SOT-23-3 |
Power - Max 225 mW | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MMBZ5228B-7-F | Diodes Incorporated | 22,990 | MMBZ5228B-FDICT-ND | ¥33.00000 | Direct |
| BZX84B3V9-TP | MCC (Micro Commercial Components) | 0 | 353-BZX84B3V9-TP-ND | ¥4.66467 | Similar |
| BZX84C3V9-TP | MCC (Micro Commercial Components) | 5,880 | 353-BZX84C3V9-TPCT-ND | ¥23.00000 | Similar |
| BZX84C3V9LT1G | onsemi | 734,395 | BZX84C3V9LT1GOSCT-ND | ¥27.00000 | Similar |
| CMPZ5228B BK PBFREE | Central Semiconductor Corp | 0 | 1514-CMPZ5228BBKPBFREE-ND | ¥11.25493 | Similar |






