Direct

GP10-4005EHM3/73 | |
|---|---|
DigiKey Part Number | GP10-4005EHM3/73-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10-4005EHM3/73 |
Description | DIODE STANDARD 500V 1A DO204AL |
Customer Reference | |
Detailed Description | Diode 500 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Reverse Recovery Time (trr) 3 µs |
Mfr | Current - Reverse Leakage @ Vr 5 µA @ 500 V |
Series | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Packaging Tape & Box (TB) | Grade Automotive |
Part Status Obsolete | Qualification AEC-Q101 |
Technology | Mounting Type |
Voltage - DC Reverse (Vr) (Max) 500 V | Package / Case |
Current - Average Rectified (Io) 1A | Supplier Device Package DO-204AL (DO-41) |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Operating Temperature - Junction -65°C ~ 175°C |
Speed Standard Recovery >500ns, > 200mA (Io) | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| GP10-4005E-E3/53 | Vishay General Semiconductor - Diodes Division | 0 | GP10-4005E-E3/53-ND | ¥72.45267 | Direct |


