
GP10-4005E-E3/53 | |
|---|---|
DigiKey Part Number | GP10-4005E-E3/53-ND - Tape & Box (TB) |
Manufacturer | |
Manufacturer Product Number | GP10-4005E-E3/53 |
Description | DIODE STANDARD 500V 1A DO204AL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Diode 500 V 1A Through Hole DO-204AL (DO-41) |
Datasheet | Datasheet |
Category | Speed Standard Recovery >500ns, > 200mA (Io) |
Mfr | Reverse Recovery Time (trr) 3 µs |
Series | Current - Reverse Leakage @ Vr 5 µA @ 500 V |
Packaging Tape & Box (TB) | Capacitance @ Vr, F 8pF @ 4V, 1MHz |
Part Status Active | Mounting Type |
Technology | Package / Case |
Voltage - DC Reverse (Vr) (Max) 500 V | Supplier Device Package DO-204AL (DO-41) |
Current - Average Rectified (Io) 1A | Operating Temperature - Junction -65°C ~ 175°C |
Voltage - Forward (Vf) (Max) @ If 1.1 V @ 1 A | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 9,000 | ¥72.45267 | ¥652,074 |
| Unit Price without JCT: | ¥72.45267 |
|---|---|
| Unit Price with JCT: | ¥79.69794 |

