MFR Recommended
Similar
Similar
Similar
Similar
Similar


FEPB16DT-E3/81 | |
|---|---|
DigiKey Part Number | FEPB16DT-E3/81-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | FEPB16DT-E3/81 |
Description | DIODE ARRAY GP 200V 8A TO263AB |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Surface Mount TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Vishay General Semiconductor - Diodes Division | Reverse Recovery Time (trr) 35 ns |
Packaging Tape & Reel (TR) | Current - Reverse Leakage @ Vr 10 µA @ 200 V |
Part Status Obsolete | Operating Temperature - Junction -55°C ~ 150°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Surface Mount |
Technology Standard | Package / Case TO-263-3, D2PAK (2 Leads + Tab), TO-263AB |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-263AB (D2PAK) |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| FEPB16DT-M3/I | Vishay General Semiconductor - Diodes Division | 0 | 112-FEPB16DT-M3/ITR-ND | ¥254.62125 | MFR Recommended |
| FFB20UP20DN-F085 | onsemi | 2,023 | FFB20UP20DN-F085CT-ND | ¥568.00000 | Similar |
| MER1602CT_T0_00601 | Panjit International Inc. | 1,452 | 3757-MER1602CT_T0_00601-ND | ¥216.00000 | Similar |
| SBR10200CTB-13-G | Diodes Incorporated | 1,119 | SBR10200CTBDICT-ND | ¥261.00000 | Similar |
| SBR20A200CTB-13 | Diodes Incorporated | 4,574 | SBR20A200CTBDICT-ND | ¥412.00000 | Similar |






