
MER1602CT_T0_00601 | |
|---|---|
DigiKey Part Number | 3757-MER1602CT_T0_00601-ND |
Manufacturer | |
Manufacturer Product Number | MER1602CT_T0_00601 |
Description | DIODE ARRAY GP 200V 8A TO-220AB |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 200 V 8A Through Hole TO-220-3 |
Datasheet | Datasheet |
Category | Speed Fast Recovery =< 500ns, > 200mA (Io) |
Manufacturer Panjit International Inc. | Reverse Recovery Time (trr) 35 ns |
Packaging Tube | Current - Reverse Leakage @ Vr 1 µA @ 200 V |
Part Status Active | Operating Temperature - Junction -55°C ~ 175°C |
Diode Configuration 1 Pair Common Cathode | Mounting Type Through Hole |
Technology Standard | Package / Case TO-220-3 |
Voltage - DC Reverse (Vr) (Max) 200 V | Supplier Device Package TO-220AB |
Current - Average Rectified (Io) (per Diode) 8A | Base Product Number |
Voltage - Forward (Vf) (Max) @ If 950 mV @ 8 A |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥216.00000 | ¥216 |
| 10 | ¥135.10000 | ¥1,351 |
| 100 | ¥88.88000 | ¥8,888 |
| 500 | ¥69.01600 | ¥34,508 |
| 1,000 | ¥62.62200 | ¥62,622 |
| 2,000 | ¥57.24200 | ¥114,484 |
| 6,000 | ¥50.41067 | ¥302,464 |
| 10,000 | ¥47.82020 | ¥478,202 |
| Unit Price without JCT: | ¥216.00000 |
|---|---|
| Unit Price with JCT: | ¥237.60000 |

