Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C160-M3_A-08 | |
|---|---|
DigiKey Part Number | 112-BZG03C160-M3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C160-M3_A-08 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Impedance (Max) (Zzt) 350 Ohms |
Mfr | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Series | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Packaging Tape & Reel (TR) | Operating Temperature 150°C |
Part Status Active | Mounting Type Surface Mount |
Voltage - Zener (Nom) (Vz) | Package / Case |
Tolerance ±5.63% | Supplier Device Package DO-214AC (SMA) |
Power - Max 3 W |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C160-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-HM3_A-08TR-ND | ¥186.00000 | Parametric Equivalent |
| BZG03C160-HM3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-HM3_A-18TR-ND | ¥186.00000 | Parametric Equivalent |
| BZG03C160-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-M3_A-18TR-ND | ¥186.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 2 | ¥161.00000 | ¥322 |
| 3 | ¥148.33333 | ¥445 |
| 5 | ¥133.60000 | ¥668 |
| 7 | ¥125.14286 | ¥876 |
| 10 | ¥116.70000 | ¥1,167 |
| 25 | ¥97.92000 | ¥2,448 |
| 50 | ¥86.28000 | ¥4,314 |
| 100 | ¥76.48000 | ¥7,648 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

