Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

BZG03C160-HM3_A-18 | |
|---|---|
DigiKey Part Number | 112-BZG03C160-HM3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | BZG03C160-HM3_A-18 |
Description | DIODE ZENER 160V 1.25W DO214AC |
Manufacturer Standard Lead Time | 15 Weeks |
Customer Reference | |
Detailed Description | Zener Diode 160 V 3 W ±5.63% Surface Mount DO-214AC (SMA) |
Datasheet | Datasheet |
Category | Current - Reverse Leakage @ Vr 1 µA @ 120 V |
Mfr | Voltage - Forward (Vf) (Max) @ If 1.2 V @ 500 mA |
Series | Operating Temperature 150°C |
Packaging Tape & Reel (TR) | Grade Automotive |
Part Status Active | Qualification AEC-Q101 |
Voltage - Zener (Nom) (Vz) | Mounting Type Surface Mount |
Tolerance ±5.63% | Package / Case |
Power - Max 3 W | Supplier Device Package DO-214AC (SMA) |
Impedance (Max) (Zzt) 350 Ohms |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| BZG03C160-HM3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-HM3_A-08TR-ND | ¥1.54000 | Parametric Equivalent |
| BZG03C160-M3_A-08 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-M3_A-08TR-ND | ¥1.54000 | Parametric Equivalent |
| BZG03C160-M3_A-18 | Vishay General Semiconductor - Diodes Division | 0 | 112-BZG03C160-M3_A-18TR-ND | ¥1.54000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 2 | ¥161.00000 | ¥322 |
| 3 | ¥148.33333 | ¥445 |
| 5 | ¥133.60000 | ¥668 |
| 7 | ¥124.85714 | ¥874 |
| 10 | ¥116.50000 | ¥1,165 |
| 25 | ¥97.84000 | ¥2,446 |
| 50 | ¥86.22000 | ¥4,311 |
| 100 | ¥76.41000 | ¥7,641 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |

