
AZ23B3V3-HE3_A-18 | |
---|---|
DigiKey Part Number | 112-AZ23B3V3-HE3_A-18TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B3V3-HE3_A-18 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
10,000 | ¥9.05960 | ¥90,596 |
20,000 | ¥8.26635 | ¥165,327 |
30,000 | ¥7.86203 | ¥235,861 |
50,000 | ¥7.40772 | ¥370,386 |
70,000 | ¥7.13866 | ¥499,706 |
100,000 | ¥6.87711 | ¥687,711 |
Unit Price without JCT: | ¥9.05960 |
---|---|
Unit Price with JCT: | ¥9.96556 |