
AZ23B3V3-HE3_A-08 | |
---|---|
DigiKey Part Number | 112-AZ23B3V3-HE3_A-08TR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | AZ23B3V3-HE3_A-08 |
Description | DIODE ZENER ARRAY 3.3V SOT-23-3 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Zener Diode Array 1 Pair Common Anode 3.3 V 300 mW ±2% SOT-23-3 |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Manufacturer | Vishay General Semiconductor - Diodes Division | |
Series | ||
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
Configuration | 1 Pair Common Anode | |
Voltage - Zener (Nom) (Vz) | 3.3 V | |
Tolerance | ±2% | |
Power - Max | 300 mW | |
Impedance (Max) (Zzt) | 95 Ohms | |
Current - Reverse Leakage @ Vr | 5 µA @ 1 V | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | SOT-23-3 |
Quantity | Unit Price | Ext Price |
---|---|---|
15,000 | ¥8.57907 | ¥128,686 |
30,000 | ¥7.86203 | ¥235,861 |
45,000 | ¥7.49676 | ¥337,354 |
75,000 | ¥7.08621 | ¥531,466 |
105,000 | ¥6.84310 | ¥718,526 |
150,000 | ¥6.60685 | ¥991,028 |
Unit Price without JCT: | ¥8.57907 |
---|---|
Unit Price with JCT: | ¥9.43698 |