Direct
Similar

5KP20-E3/54 | |
|---|---|
DigiKey Part Number | 5KP20-E3/54-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 5KP20-E3/54 |
Description | TVS DIODE 20VWM 35.8VC P600 |
Customer Reference | |
Detailed Description | 35.8V Clamp 140A Ipp Tvs Diode Through Hole P600 |
Datasheet | Datasheet |
Category | Current - Peak Pulse (10/1000µs) 140A |
Mfr | Power - Peak Pulse 5000W (5kW) |
Series | Power Line Protection No |
Packaging Tape & Reel (TR) | Applications General Purpose |
Part Status Obsolete | Operating Temperature -55°C ~ 175°C (TJ) |
Type Zener | Mounting Type Through Hole |
Unidirectional Channels 1 | Package / Case P600, Axial |
Voltage - Reverse Standoff (Typ) 20V | Supplier Device Package |
Voltage - Breakdown (Min) 22.2V | Base Product Number |
Voltage - Clamping (Max) @ Ipp 35.8V |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 5KP20A-E3/54 | Vishay General Semiconductor - Diodes Division | 3,864 | 5KP20A-E3/54GICT-ND | ¥700.00000 | Direct |
| 3KP20A-TP | MCC (Micro Commercial Components) | 500 | 3KP20A-TPMSCT-ND | ¥138.48000 | Similar |
| 5KP20A-TP | MCC (Micro Commercial Components) | 977 | 5KP20A-TPCT-ND | ¥495.00000 | Similar |
| 5KP250A | Littelfuse Inc. | 0 | 5KP250A-ND | ¥533.27250 | Similar |
| 5KP250A-B | Littelfuse Inc. | 0 | 5KP250A-B-ND | ¥533.27000 | Similar |




