5KP250A-B is available for purchase but is not normally stocked.
Available Substitutes:

Similar


MCC (Micro Commercial Components)
In Stock: 977
Unit Price: ¥465.00000
Datasheet
425V Clamp 12A Ipp Tvs Diode Through Hole P600
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

5KP250A-B

DigiKey Part Number
5KP250A-B-ND
Manufacturer
Manufacturer Product Number
5KP250A-B
Description
TVS DIODE 250VWM 425VC P600
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
425V Clamp 12A Ipp Tvs Diode Through Hole P600
Datasheet
 Datasheet
EDA/CAD Models
5KP250A-B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
250V
Voltage - Breakdown (Min)
277V
Voltage - Clamping (Max) @ Ipp
425V
Current - Peak Pulse (10/1000µs)
12A
Power - Peak Pulse
5000W (5kW)
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
-55°C ~ 175°C (TJ)
Mounting Type
Through Hole
Package / Case
P600, Axial
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥454.21000¥45,421
Manufacturers Standard Package
Unit Price without JCT:¥454.21000
Unit Price with JCT:¥499.63100