Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

XO12C3DREHX24M000 | |
|---|---|
DigiKey Part Number | 541-XO12C3DREHX24M000TR-ND - Tape & Reel (TR) 541-XO12C3DREHX24M000CT-ND - Cut Tape (CT) 541-XO12C3DREHX24M000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | XO12C3DREHX24M000 |
Description | OSCILLATOR, 2.0X1.6MM, CMOS, -40 |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
Category | Output HCMOS |
Mfr | Voltage - Supply 3.3V |
Series | Frequency Stability ±50ppm |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 85°C |
Part Status Active | Current - Supply (Max) 35mA |
Base Resonator | Mounting Type Surface Mount |
Type | Package / Case 4-SMD, No Lead |
Frequency | Size / Dimension 0.079" L x 0.063" W (2.00mm x 1.60mm) |
Function Enable/Disable | Height - Seated (Max) 0.031" (0.80mm) |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| 620L3G024M00000R | CTS-Frequency Controls | 0 | 110-620L3G024M00000RTR-ND | ¥143.92067 | Parametric Equivalent |
| 620L3I024M00000R | CTS-Frequency Controls | 3,000 | 110-620L3I024M00000RCT-ND | ¥319.00000 | Parametric Equivalent |
| ASA-24.000MHZ-L-T | Abracon LLC | 5,746 | 535-11707-1-ND | ¥186.00000 | Parametric Equivalent |
| ASA-24.000MHZ-L-T3 | Abracon LLC | 0 | ASA-24.000MHZ-L-T3-ND | ¥120.12267 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3,000 | ¥115.69467 | ¥347,084 |
| 6,000 | ¥110.91967 | ¥665,518 |
| 9,000 | ¥108.22011 | ¥973,981 |
| 15,000 | ¥104.91453 | ¥1,573,718 |
| Unit Price without JCT: | ¥115.69467 |
|---|---|
| Unit Price with JCT: | ¥127.26414 |



