


ASA-24.000MHZ-L-T | |
|---|---|
DigiKey Part Number | 535-11707-2-ND - Tape & Reel (TR) 535-11707-1-ND - Cut Tape (CT) 535-11707-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ASA-24.000MHZ-L-T |
Description | XTAL OSC XO 24.0000MHZ HCMOS SMD |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24 MHz XO (Standard) HCMOS Oscillator 3.3V Enable/Disable 4-SMD, No Lead |
Datasheet | Datasheet |
EDA/CAD Models | ASA-24.000MHZ-L-T Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Base Resonator | ||
Type | ||
Frequency | ||
Function | Enable/Disable | |
Output | HCMOS | |
Voltage - Supply | 3.3V | |
Frequency Stability | ±50ppm | |
Absolute Pull Range (APR) | - | |
Operating Temperature | -40°C ~ 85°C | |
Current - Supply (Max) | 5mA | |
Ratings | - | |
Mounting Type | Surface Mount | |
Package / Case | 4-SMD, No Lead | |
Supplier Device Package | 4-SMD (2x1.6) | |
Size / Dimension | 0.079" L x 0.063" W (2.00mm x 1.60mm) | |
Height - Seated (Max) | 0.031" (0.80mm) | |
Current - Supply (Disable) (Max) | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥186.00000 | ¥186 |
| 10 | ¥162.40000 | ¥1,624 |
| 25 | ¥153.48000 | ¥3,837 |
| 50 | ¥147.14000 | ¥7,357 |
| 100 | ¥141.06000 | ¥14,106 |
| 250 | ¥133.40000 | ¥33,350 |
| 500 | ¥127.88400 | ¥63,942 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥122.59700 | ¥122,597 |
| 2,000 | ¥117.53050 | ¥235,061 |
| 3,000 | ¥114.66600 | ¥343,998 |
| 5,000 | ¥111.15780 | ¥555,789 |
| 7,000 | ¥108.90714 | ¥762,350 |
| 10,000 | ¥106.57270 | ¥1,065,727 |
| Unit Price without JCT: | ¥186.00000 |
|---|---|
| Unit Price with JCT: | ¥204.60000 |


