14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0140FTB

DigiKey Part Number
541-WSL2512R0140FTR-ND - Tape & Reel (TR)
541-WSL2512R0140FCT-ND - Cut Tape (CT)
541-WSL2512R0140FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0140FTB
Description
RES 0.014 OHM 1% 1W 2512
Customer Reference
Detailed Description
14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
EDA/CAD Models
WSL2512R0140FTB Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0140FEAVishay Dale1,584541-WSL2512R0140FEACT-ND¥234.00000Parametric Equivalent
In-Stock: 658
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥527.00000¥527
10¥353.10000¥3,531
25¥306.00000¥7,650
50¥276.44000¥13,822
100¥251.29000¥25,129
250¥223.74400¥55,936
500¥206.52200¥103,261
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥234.68700¥234,687
2,000¥219.86750¥439,735
3,000¥212.25767¥636,773
5,000¥203.65140¥1,018,257
7,000¥198.52243¥1,389,657
Manufacturers Standard Package
Unit Price without JCT:¥527.00000
Unit Price with JCT:¥579.70000