14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

WSL2512R0140FEA

DigiKey Part Number
541-WSL2512R0140FEATR-ND - Tape & Reel (TR)
541-WSL2512R0140FEACT-ND - Cut Tape (CT)
541-WSL2512R0140FEADKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
WSL2512R0140FEA
Description
RES 0.014 OHM 1% 1W 2512
Customer Reference
Detailed Description
14 mOhms ±1% 1W Chip Resistor 2512 (6332 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding Metal Element
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant, Pulse Withstanding
Mfr
Temperature Coefficient
±75ppm/°C
Series
Operating Temperature
-65°C ~ 170°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
2512 (6332 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.250" L x 0.125" W (6.35mm x 3.18mm)
Tolerance
Height - Seated (Max)
0.035" (0.89mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
WSL2512R0140FTBVishay Dale658541-WSL2512R0140FCT-ND¥527.00000Parametric Equivalent
In-Stock: 1,584
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥234.00000¥234
10¥154.40000¥1,544
25¥132.48000¥3,312
50¥118.72000¥5,936
100¥107.06000¥10,706
250¥94.24000¥23,560
500¥86.22800¥43,114
1,000¥79.41500¥79,415
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥88.37900¥176,758
4,000¥82.60925¥330,437
6,000¥79.64583¥477,875
10,000¥76.29460¥762,946
14,000¥74.29779¥1,040,169
20,000¥72.34725¥1,446,945
Manufacturers Standard Package
Unit Price without JCT:¥234.00000
Unit Price with JCT:¥257.40000