SOMC1401100RGEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 0
Unit Price: ¥114.87150
Datasheet

Upgrade


CTS Resistor Products
In Stock: 0
Unit Price: ¥289.34623
Datasheet
100 Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SOMC1401100RGEA

DigiKey Part Number
SOMC100ATR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SOMC1401100RGEA
Description
RES ARRAY 13 RES 100 OHM 14SOIC
Manufacturer Standard Lead Time
42 Weeks
Customer Reference
Detailed Description
100 Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Number of Pins
14
Manufacturer
Vishay Dale
Power Per Element
80mW
Series
Temperature Coefficient
±100ppm/°C
Packaging
Tape & Reel (TR)
Operating Temperature
-55°C ~ 150°C
Part Status
Active
Mounting Type
Surface Mount
Circuit Type
Bussed
Package / Case
14-SOIC (0.220", 5.59mm Width)
Resistance (Ohms)
100
Size / Dimension
0.390" L x 0.220" W (9.91mm x 5.59mm)
Tolerance
±2%
Height - Seated (Max)
0.090" (2.29mm)
Number of Resistors
13
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
4814P-2-101LFBourns Inc.04814P-2-101LF-ND¥114.87150Direct
767141101GPCTS Resistor Products0767141101GP-ND¥289.34623Upgrade
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
2,000¥282.16300¥564,326
Manufacturers Standard Package
Unit Price without JCT:¥282.16300
Unit Price with JCT:¥310.37930