Direct
Upgrade

4814P-2-101LF | |
|---|---|
DigiKey Part Number | 4814P-2-101LF-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | 4814P-2-101LF |
Description | RES ARRAY 13 RES 100 OHM 14SOIC |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 100 Ohm ±2% 80mW Power Per Element Bussed 13 Resistor Network/Array ±100ppm/°C 14-SOIC (0.220", 5.59mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | 4814P-2-101LF Models |
Category | Temperature Coefficient ±100ppm/°C |
Manufacturer Bourns Inc. | Operating Temperature -55°C ~ 125°C |
Series | Grade Automotive |
Packaging Tape & Reel (TR) | Qualification AEC-Q200 |
Part Status Active | Mounting Type Surface Mount |
Circuit Type Bussed | Package / Case 14-SOIC (0.220", 5.59mm Width) |
Resistance (Ohms) 100 | Supplier Device Package 14-SOM |
Tolerance ±2% | Size / Dimension 0.390" L x 0.220" W (9.91mm x 5.59mm) |
Number of Resistors 13 | Height - Seated (Max) 0.094" (2.40mm) |
Number of Pins 14 | Base Product Number |
Power Per Element 80mW |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SOMC1401100RGEA | Vishay Dale | 0 | SOMC100ATR-ND | ¥282.16300 | Direct |
| 767141101GP | CTS Resistor Products | 0 | 767141101GP-ND | ¥289.34623 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2,000 | ¥114.87150 | ¥229,743 |
| Unit Price without JCT: | ¥114.87150 |
|---|---|
| Unit Price with JCT: | ¥126.35865 |



