Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR82S1R80FRS73 | |
|---|---|
DigiKey Part Number | RWR82S1R80FRS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR82S1R80FRS73 |
Description | RES 1.8 OHM 1% 1.5W AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.8 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR82S1R80FRS73 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.078" Dia x 0.312" L (1.98mm x 7.92mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate R (0.01%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR82S1R80FRB12 | Vishay Dale | 0 | RWR82S1R80FRB12-ND | ¥1,705.53000 | Parametric Equivalent |
| RWR82S1R80FRBSL | Vishay Dale | 0 | RWR82S1R80FRBSL-ND | ¥2,018.41000 | Parametric Equivalent |
| RWR82S1R80FRRSL | Vishay Dale | 0 | RWR82S1R80FRRSL-ND | ¥2,018.41000 | Parametric Equivalent |
| RWR82S1R80FRS70 | Vishay Dale | 0 | RWR82S1R80FRS70-ND | ¥1,324.42300 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥1,400.12600 | ¥700,063 |
| Unit Price without JCT: | ¥1,400.12600 |
|---|---|
| Unit Price with JCT: | ¥1,540.13860 |


