RWR82S1R80FRS70 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,705.53000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,018.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥2,018.41000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥1,400.12600
Datasheet
1.8 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR82S1R80FRS70

DigiKey Part Number
RWR82S1R80FRS70-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR82S1R80FRS70
Description
RES 1.8 OHM 1% 1.5W AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
1.8 Ohms ±1% 1.5W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR82S1R80FRS70 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.078" Dia x 0.312" L (1.98mm x 7.92mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
R (0.01%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥1,324.42300¥1,324,423
Manufacturers Standard Package
Unit Price without JCT:¥1,324.42300
Unit Price with JCT:¥1,456.86530