Direct
Direct
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81S1R21FSB12 | |
|---|---|
DigiKey Part Number | RWR81S1R21FSB12-ND |
Manufacturer | |
Manufacturer Product Number | RWR81S1R21FSB12 |
Description | RES 1.21 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 22 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81S1R21FSB12 Models |
Category | Features Military, Moisture Resistant |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81S1R21FMBSL | Vishay Dale | 0 | RWR81S1R21FMBSL-ND | ¥1,806.66000 | Direct |
| RWR81S1R21FRB12 | Vishay Dale | 0 | RWR81S1R21FRB12-ND | ¥1,544.27000 | Direct |
| RWR81S1R21DRB12 | Vishay Dale | 0 | RWR81S1R21DRB12-ND | ¥2,857.70000 | Upgrade |
| RWR81N1R21FSB12 | Vishay Dale | 0 | RWR81N1R21FSB12-ND | ¥3,156.28000 | Parametric Equivalent |
| RWR81N1R21FSBSL | Vishay Dale | 0 | RWR81N1R21FSBSL-ND | ¥3,717.65000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥2,056.14000 | ¥205,614 |
| Unit Price without JCT: | ¥2,056.14000 |
|---|---|
| Unit Price with JCT: | ¥2,261.75400 |


