Direct
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RWR81N1R21FSS73 | |
|---|---|
DigiKey Part Number | RWR81N1R21FSS73-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RWR81N1R21FSS73 |
Description | RES 1.21 OHM 1W 1% WW AXIAL |
Manufacturer Standard Lead Time | 21 Weeks |
Customer Reference | |
Detailed Description | 1.21 Ohms ±1% 1W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound |
Datasheet | Datasheet |
EDA/CAD Models | RWR81N1R21FSS73 Models |
Category | Features Military, Moisture Resistant, Non-Inductive |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -55°C ~ 250°C |
Packaging Tape & Reel (TR) | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.085" Dia x 0.250" L (2.16mm x 6.35mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Failure Rate S (0.001%) |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RWR81N1R21FRRSL | Vishay Dale | 0 | RWR81N1R21FRRSL-ND | ¥2,749.92000 | Direct |
| RWR81N1R21FSB12 | Vishay Dale | 0 | RWR81N1R21FSB12-ND | ¥3,144.91000 | Parametric Equivalent |
| RWR81N1R21FSBSL | Vishay Dale | 0 | RWR81N1R21FSBSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N1R21FSRSL | Vishay Dale | 0 | RWR81N1R21FSRSL-ND | ¥3,704.26000 | Parametric Equivalent |
| RWR81N1R21FSS70 | Vishay Dale | 0 | RWR81N1R21FSS70-ND | ¥2,523.94400 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | ¥2,619.45000 | ¥1,309,725 |
| Unit Price without JCT: | ¥2,619.45000 |
|---|---|
| Unit Price with JCT: | ¥2,881.39500 |


