RWR80SR271DSRSL is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥9,839.52000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11,634.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11,634.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,384.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7,540.56000
Datasheet
271 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80SR271DSRSL

DigiKey Part Number
RWR80SR271DSRSL-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RWR80SR271DSRSL
Description
RES 0.271 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
271 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80SR271DSRSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Military, Moisture Resistant
Temperature Coefficient
±650ppm/°C
Operating Temperature
-55°C ~ 250°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
S (0.001%)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
100¥7,540.56000¥754,056
Manufacturers Standard Package
Unit Price without JCT:¥7,540.56000
Unit Price with JCT:¥8,294.61600