RWR80NR271DSB12 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11,634.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥11,634.70000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥6,384.10000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7,540.56000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥7,540.56000
Datasheet
271 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RWR80NR271DSB12

DigiKey Part Number
RWR80NR271DSB12-ND
Manufacturer
Manufacturer Product Number
RWR80NR271DSB12
Description
RES 0.271 OHM 2W 0.5% WW AXIAL
Manufacturer Standard Lead Time
21 Weeks
Customer Reference
Detailed Description
271 mOhms ±0.5% 2W Through Hole Resistor Axial Military, Moisture Resistant, Non-Inductive Wirewound
Datasheet
 Datasheet
EDA/CAD Models
RWR80NR271DSB12 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Military, Moisture Resistant, Non-Inductive
Mfr
Temperature Coefficient
±650ppm/°C
Series
Operating Temperature
-55°C ~ 250°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.094" Dia x 0.406" L (2.39mm x 10.31mm)
Tolerance
Number of Terminations
2
Power (Watts)
Failure Rate
S (0.001%)
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RWR80NR271DSBSLVishay Dale0RWR80NR271DSBSL-ND¥11,634.70000Parametric Equivalent
RWR80NR271DSRSLVishay Dale0RWR80NR271DSRSL-ND¥11,634.70000Parametric Equivalent
RWR80SR271DSB12Vishay Dale0RWR80SR271DSB12-ND¥6,384.10000Parametric Equivalent
RWR80SR271DSBSLVishay Dale0RWR80SR271DSBSL-ND¥7,540.56000Parametric Equivalent
RWR80SR271DSRSLVishay Dale0RWR80SR271DSRSL-ND¥7,540.56000Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥9,839.52000¥983,952
Manufacturers Standard Package
Unit Price without JCT:¥9,839.52000
Unit Price with JCT:¥10,823.47200