Upgrade
Upgrade
Upgrade
Upgrade
Upgrade
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN60D1243FB14 | |
|---|---|
DigiKey Part Number | RN60D1243FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN60D1243FB14 |
Description | RES 124K OHM 1/4W 1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 124 kOhms ±1% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN60D1243FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.145" Dia x 0.344" L (3.68mm x 8.74mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN60C1243BRE6 | Vishay Dale | 0 | RN60C1243BRE6-ND | ¥117.20900 | Upgrade |
| RN60C1243BRSL | Vishay Dale | 0 | RN60C1243BRSL-ND | ¥234.55400 | Upgrade |
| RN60E1243BB14 | Vishay Dale | 0 | RN60E1243BB14-ND | ¥780.86000 | Upgrade |
| RN60E1243BR36 | Vishay Dale | 0 | RN60E1243BR36-ND | ¥198.08640 | Upgrade |
| RN60E1243BRE6 | Vishay Dale | 0 | RN60E1243BRE6-ND | ¥198.08700 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥780.86000 | ¥78,086 |
| Unit Price without JCT: | ¥780.86000 |
|---|---|
| Unit Price with JCT: | ¥858.94600 |


