RN60C1243DBSL is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥109.59400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥219.48200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥165.61840
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥180.88500
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥71.76100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥144.23200
Datasheet
124 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN60C1243DBSL

DigiKey Part Number
RN60C1243DBSL-ND
Manufacturer
Manufacturer Product Number
RN60C1243DBSL
Description
RES 124K OHM 1/4W .5% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
124 kOhms ±0.5% 0.25W, 1/4W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN60C1243DBSL Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Temperature Coefficient
±50ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Supplier Device Package
Axial
Size / Dimension
0.145" Dia x 0.344" L (3.68mm x 8.74mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥860.24000¥86,024
Manufacturers Standard Package
Unit Price without JCT:¥860.24000
Unit Price with JCT:¥946.26400