
RN55D4121FB14 | |
|---|---|
DigiKey Part Number | RN55D4121FB14-ND |
Manufacturer | |
Manufacturer Product Number | RN55D4121FB14 |
Description | RES 4.12K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4121FB14 Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.090" Dia x 0.240" L (2.29mm x 6.10mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN55D4121FRE6 | Vishay Dale | 990 | 541-RN55D4121FRE6CT-ND | ¥100.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥475.00000 | ¥475 |
| 10 | ¥317.10000 | ¥3,171 |
| 25 | ¥274.32000 | ¥6,858 |
| 50 | ¥247.56000 | ¥12,378 |
| 100 | ¥224.75000 | ¥22,475 |
| 300 | ¥195.40000 | ¥58,620 |
| 500 | ¥184.13400 | ¥92,067 |
| 1,000 | ¥170.85700 | ¥170,857 |
| 5,000 | ¥147.23680 | ¥736,184 |
| Unit Price without JCT: | ¥475.00000 |
|---|---|
| Unit Price with JCT: | ¥522.50000 |

