
RN55D4121FRE6 | |
|---|---|
DigiKey Part Number | 541-RN55D4121FRE6TR-ND - Tape & Reel (TR) 541-RN55D4121FRE6CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | RN55D4121FRE6 |
Description | RES 4.12K OHM 1/8W 1% AXIAL |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | 4.12 kOhms ±1% 0.125W, 1/8W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN55D4121FRE6 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Flame Retardant Coating, Military, Moisture Resistant, Safety | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -65°C ~ 175°C | |
Package / Case | ||
Supplier Device Package | Axial | |
Size / Dimension | 0.090" Dia x 0.240" L (2.29mm x 6.10mm) | |
Height - Seated (Max) | - | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥100.00000 | ¥100 |
| 10 | ¥64.00000 | ¥640 |
| 25 | ¥54.48000 | ¥1,362 |
| 50 | ¥48.44000 | ¥2,422 |
| 100 | ¥43.29000 | ¥4,329 |
| 250 | ¥37.66000 | ¥9,415 |
| 500 | ¥34.13600 | ¥17,068 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1,000 | ¥38.58800 | ¥38,588 |
| 2,000 | ¥35.50900 | ¥71,018 |
| 3,000 | ¥33.92800 | ¥101,784 |
| 5,000 | ¥32.13900 | ¥160,695 |
| 7,000 | ¥31.07257 | ¥217,508 |
| 10,000 | ¥30.03080 | ¥300,308 |
| Unit Price without JCT: | ¥100.00000 |
|---|---|
| Unit Price with JCT: | ¥110.00000 |

