Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RN50C5421BBSL | |
|---|---|
DigiKey Part Number | RN50C5421BBSL-ND |
Manufacturer | |
Manufacturer Product Number | RN50C5421BBSL |
Description | RES 5.42K OHM 1/20W .1% AXIAL |
Manufacturer Standard Lead Time | 31 Weeks |
Customer Reference | |
Detailed Description | 5.42 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film |
Datasheet | Datasheet |
EDA/CAD Models | RN50C5421BBSL Models |
Category | Features Flame Retardant Coating, Military, Moisture Resistant, Safety |
Mfr | Temperature Coefficient ±50ppm/°C |
Series | Operating Temperature -65°C ~ 175°C |
Packaging Bulk | Package / Case |
Part Status Active | Supplier Device Package Axial |
Resistance | Size / Dimension 0.065" Dia x 0.150" L (1.65mm x 3.81mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RN50C5421BB14 | Vishay Dale | 0 | RN50C5421BB14-ND | ¥845.87000 | Parametric Equivalent |
| RN50C5421BRE6 | Vishay Dale | 0 | RN50C5421BRE6-ND | ¥210.37100 | Parametric Equivalent |
| RN50C5421BRSL | Vishay Dale | 0 | RN50C5421BRSL-ND | ¥429.95600 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 100 | ¥991.51000 | ¥99,151 |
| Unit Price without JCT: | ¥991.51000 |
|---|---|
| Unit Price with JCT: | ¥1,090.66100 |


