RN50C5421BB14 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥991.51000
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥210.37100
Datasheet

Parametric Equivalent


Vishay Dale
In Stock: 0
Unit Price: ¥429.95600
Datasheet
5.42 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RN50C5421BB14

DigiKey Part Number
RN50C5421BB14-ND
Manufacturer
Manufacturer Product Number
RN50C5421BB14
Description
RES 5.42K OHM 1/20W .1% AXIAL
Manufacturer Standard Lead Time
31 Weeks
Customer Reference
Detailed Description
5.42 kOhms ±0.1% 0.05W, 1/20W Through Hole Resistor Axial Flame Retardant Coating, Military, Moisture Resistant, Safety Metal Film
Datasheet
 Datasheet
EDA/CAD Models
RN50C5421BB14 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Flame Retardant Coating, Military, Moisture Resistant, Safety
Mfr
Temperature Coefficient
±50ppm/°C
Series
Operating Temperature
-65°C ~ 175°C
Packaging
Bulk
Package / Case
Part Status
Active
Supplier Device Package
Axial
Resistance
Size / Dimension
0.065" Dia x 0.150" L (1.65mm x 3.81mm)
Tolerance
Number of Terminations
2
Power (Watts)
Base Product Number
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RN50C5421BBSLVishay Dale0RN50C5421BBSL-ND¥991.51000Parametric Equivalent
RN50C5421BRE6Vishay Dale0RN50C5421BRE6-ND¥210.37100Parametric Equivalent
RN50C5421BRSLVishay Dale0RN50C5421BRSL-ND¥429.95600Parametric Equivalent
Available To Order
Check Lead Time
All prices are in JPY
Bulk
QuantityUnit PriceExt Price
100¥845.87000¥84,587
Manufacturers Standard Package
Unit Price without JCT:¥845.87000
Unit Price with JCT:¥930.45700