RCWL1210R820JNEA is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 17,879
Unit Price: ¥81.00000
Datasheet

Upgrade


YAGEO
In Stock: 1,672
Unit Price: ¥68.00000
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: ¥13.30420
Datasheet

Similar


Stackpole Electronics Inc
In Stock: 0
Unit Price: ¥16.18325
Datasheet
820 mOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWL1210R820JNEA

DigiKey Part Number
RCWL.82LTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCWL1210R820JNEA
Description
RES 0.82 OHM 5% 1/3W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±5% 0.333W, 1/3W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWL1210R820JNEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.098" W (3.20mm x 2.50mm)
Tolerance
Height - Seated (Max)
0.024" (0.60mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCWE1210R820FKEAVishay Dale17,879RCWE.82FCT-ND¥81.00000Upgrade
RL1210FR-070R82LYAGEO1,672311-0.82NACT-ND¥68.00000Upgrade
RL1210JR-070R82LYAGEO0RL1210JR-070R82L-ND¥13.30420Upgrade
RMCF1210FTR820Stackpole Electronics Inc0RMCF1210FTR820-ND¥16.18325Similar
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥30.96700¥154,835
Manufacturers Standard Package
Unit Price without JCT:¥30.96700
Unit Price with JCT:¥34.06370