820 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCWE1210R820FKEA

DigiKey Part Number
RCWE.82FTR-ND - Tape & Reel (TR)
RCWE.82FCT-ND - Cut Tape (CT)
RCWE.82FDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RCWE1210R820FKEA
Description
RES 0.82 OHM 1% 1W 1210
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
820 mOhms ±1% 1W Chip Resistor 1210 (3225 Metric) Automotive AEC-Q200, Current Sense, Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCWE1210R820FKEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Current Sense, Moisture Resistant
Mfr
Temperature Coefficient
±100ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1210 (3225 Metric)
Part Status
Active
Supplier Device Package
Resistance
Ratings
AEC-Q200
Tolerance
Size / Dimension
0.122" L x 0.098" W (3.10mm x 2.50mm)
Power (Watts)
Height - Seated (Max)
0.028" (0.70mm)
Composition
Number of Terminations
2
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 17,879
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥81.00000¥81
10¥52.70000¥527
25¥44.72000¥1,118
50¥39.76000¥1,988
100¥35.48000¥3,548
250¥30.79200¥7,698
500¥27.86000¥13,930
1,000¥25.36500¥25,365
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000¥21.34480¥106,724
10,000¥19.86470¥198,647
15,000¥19.10460¥286,569
25,000¥18.24480¥456,120
35,000¥17.73237¥620,633
50,000¥17.23182¥861,591
Manufacturers Standard Package
Unit Price without JCT:¥81.00000
Unit Price with JCT:¥89.10000