Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Direct

RCP0603B39R0GEA | |
|---|---|
DigiKey Part Number | RCP0603B39R0GEA-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCP0603B39R0GEA |
Description | RES SMD 39 OHM 2% 1.5W 0603 |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 39 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCP0603B39R0GEA Models |
Category | Features Moisture Resistant |
Mfr | Temperature Coefficient ±150ppm/°C |
Series | Operating Temperature -65°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.032" W (1.60mm x 0.81mm) |
Tolerance | Height - Seated (Max) 0.023" (0.58mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RCP0603B39R0GEB | Vishay Dale | 0 | RCP0603B39R0GEB-ND | ¥213.65700 | Direct |
| RCP0603B39R0GEC | Vishay Dale | 0 | RCP0603B39R0GEC-ND | ¥316.58600 | Direct |
| RCP0603B39R0GED | Vishay Dale | 0 | RCP0603B39R0GED-ND | ¥844.95000 | Direct |
| RCP0603B39R0GET | Vishay Dale | 0 | RCP0603B39R0GET-ND | ¥907.39000 | Direct |
| RCP0603B39R0GS2 | Vishay Dale | 0 | RCP0603B39R0GS2-ND | ¥316.58600 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥107.96625 | ¥431,865 |
| Unit Price without JCT: | ¥107.96625 |
|---|---|
| Unit Price with JCT: | ¥118.76288 |



