39 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0603B39R0GEC

DigiKey Part Number
RCP0603B39R0GEC-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0603B39R0GEC
Description
RES SMD 39 OHM 2% 1.5W 0603
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
39 Ohms ±2% 1.5W Chip Resistor 0603 (1608 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0603B39R0GEC Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Size / Dimension
0.063" L x 0.032" W (1.60mm x 0.81mm)
Height - Seated (Max)
0.023" (0.58mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
500¥316.58600¥158,293
Manufacturers Standard Package
Unit Price without JCT:¥316.58600
Unit Price with JCT:¥348.24460