RCP0505B24R0JEA is available for purchase but is not normally stocked.
Available Substitutes:

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: ¥907.39000
Datasheet
24 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505B24R0JEA

DigiKey Part Number
RCP0505B24R0JEA-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505B24R0JEA
Description
RES SMD 24 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505B24R0JEA Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Moisture Resistant
Mfr
Temperature Coefficient
±150ppm/°C
Series
Operating Temperature
-65°C ~ 155°C
Packaging
Tape & Reel (TR)
Package / Case
0505 (1412 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Tolerance
Height - Seated (Max)
0.025" (0.64mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (35)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
RCP0505B24R0JEBVishay Dale0RCP0505B24R0JEB-ND¥242.28400Direct
RCP0505B24R0JECVishay Dale0RCP0505B24R0JEC-ND¥355.14200Direct
RCP0505B24R0JEDVishay Dale0RCP0505B24R0JED-ND¥844.95000Direct
RCP0505B24R0JETVishay Dale0RCP0505B24R0JET-ND¥907.39000Direct
RCP0505B24R0JS2Vishay Dale0RCP0505B24R0JS2-ND¥355.14200Direct
Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥130.00000¥520,000
Manufacturers Standard Package
Unit Price without JCT:¥130.00000
Unit Price with JCT:¥143.00000