RCP0505W24R0JEB is available for purchase but is not normally stocked.
Available Substitutes:

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥130.00000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥844.95000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥355.14200
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: ¥242.28400
Datasheet
24 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RCP0505W24R0JEB

DigiKey Part Number
RCP0505W24R0JEB-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
RCP0505W24R0JEB
Description
RES SMD 24 OHM 5% 1.4W 0505
Manufacturer Standard Lead Time
10 Weeks
Customer Reference
Detailed Description
24 Ohms ±5% 1.4W Chip Resistor 0505 (1412 Metric) Moisture Resistant Thick Film
Datasheet
 Datasheet
EDA/CAD Models
RCP0505W24R0JEB Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 155°C
Package / Case
0505 (1412 Metric)
Supplier Device Package
Size / Dimension
0.055" L x 0.050" W (1.40mm x 1.27mm)
Height - Seated (Max)
0.025" (0.64mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in JPY
Tape & Reel (TR)
QuantityUnit PriceExt Price
1,000¥242.28400¥242,284
Manufacturers Standard Package
Unit Price without JCT:¥242.28400
Unit Price with JCT:¥266.51240