Upgrade
Upgrade
Similar
Similar
Similar
Similar

RCL12181R50JNEK | |
|---|---|
DigiKey Part Number | RCL12181R50JNEK-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCL12181R50JNEK |
Description | RES SMD 1.5 OHM 1W 1812 WIDE |
Customer Reference | |
Detailed Description | 1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
EDA/CAD Models | RCL12181R50JNEK Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±200ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) | Package / Case Wide 1812 (4532 Metric), 1218 |
Part Status Discontinued at DigiKey | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.181" W (3.20mm x 4.60mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AA1218FK-071R5L | YAGEO | 0 | AA1218FK-071R5L-ND | ¥31.43150 | Upgrade |
| AA1218JK-071R5L | YAGEO | 0 | AA1218JK-071R5L-ND | ¥26.00725 | Upgrade |
| AC1218JK-071R5L | YAGEO | 0 | AC1218JK-071R5L-ND | ¥9.56950 | Similar |
| RC1218FK-071R5L | YAGEO | 5,568 | 13-RC1218FK-071R5LCT-ND | ¥106.00000 | Similar |
| RC1218JK-071R5L | YAGEO | 2,426 | 13-RC1218JK-071R5LCT-ND | ¥76.00000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4,000 | ¥19.63825 | ¥78,553 |
| Unit Price without JCT: | ¥19.63825 |
|---|---|
| Unit Price with JCT: | ¥21.60208 |



