1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SR1218JK-071R5L

DigiKey Part Number
13-SR1218JK-071R5LTR-ND - Tape & Reel (TR)
13-SR1218JK-071R5LCT-ND - Cut Tape (CT)
13-SR1218JK-071R5LDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SR1218JK-071R5L
Description
RES 1.5 OHM 5% 1W 1812 WIDE
Manufacturer Standard Lead Time
20 Weeks
Customer Reference
Detailed Description
1.5 Ohms ±5% 1W Chip Resistor Wide 1812 (4532 Metric), 1218 Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SR1218JK-071R5L Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
Wide 1812 (4532 Metric), 1218
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.122" L x 0.181" W (3.10mm x 4.60mm)
Tolerance
Height - Seated (Max)
0.026" (0.65mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 7,000
Check for Additional Incoming Stock
All prices are in JPY
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1¥75.00000¥75
10¥42.50000¥425
25¥35.24000¥881
50¥31.02000¥1,551
100¥27.70000¥2,770
250¥24.34400¥6,086
500¥22.39800¥11,199
1,000¥20.85800¥20,858
* All Digi-Reel orders will add a ¥800 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4,000¥17.60200¥70,408
8,000¥16.86988¥134,959
12,000¥16.51300¥198,156
20,000¥16.12605¥322,521
28,000¥15.90443¥445,324
40,000¥15.69485¥627,794
Manufacturers Standard Package
Unit Price without JCT:¥75.00000
Unit Price with JCT:¥82.50000