Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG0402422KFKEE | |
|---|---|
DigiKey Part Number | 541-RCG0402422KFKEETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG0402422KFKEE |
Description | RES 422K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW0402422KFKED | Vishay Dale | 22,815 | 541-422KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW0402422KFKEDC | Vishay Dale | 0 | 541-4959-2-ND | ¥0.78215 | Parametric Equivalent |
| CRCW0402422KFKTD | Vishay Dale | 5,421 | 541-CRCW0402422KFKTDCT-ND | ¥27.00000 | Parametric Equivalent |
| RCG0402422KFKED | Vishay Dale | 0 | 541-RCG0402422KFKEDTR-ND | ¥1.94750 | Parametric Equivalent |
| AC0402FR-07422KL | YAGEO | 0 | 13-AC0402FR-07422KLCT-ND | ¥17.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 50,000 | ¥1.01230 | ¥50,615 |
| Unit Price without JCT: | ¥1.01230 |
|---|---|
| Unit Price with JCT: | ¥1.11353 |








