
CAS04F4223CT | |
|---|---|
DigiKey Part Number | 4713-CAS04F4223CTTR-ND - Tape & Reel (TR) 4713-CAS04F4223CT-ND - Cut Tape (CT) 4713-CAS04F4223CTDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CAS04F4223CT |
Description | ANTISULF RES0402 1% 422K OHM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 422 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±100ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | ¥27.00000 | ¥27 |
| 10 | ¥12.60000 | ¥126 |
| 25 | ¥9.84000 | ¥246 |
| 50 | ¥8.28000 | ¥414 |
| 100 | ¥7.05000 | ¥705 |
| 250 | ¥5.78800 | ¥1,447 |
| 500 | ¥5.07800 | ¥2,539 |
| 1,000 | ¥4.51200 | ¥4,512 |
| 5,000 | ¥3.61120 | ¥18,056 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥3.34910 | ¥33,491 |
| 20,000 | ¥3.14075 | ¥62,815 |
| 30,000 | ¥3.03927 | ¥91,178 |
| 50,000 | ¥2.92926 | ¥146,463 |
| 70,000 | ¥2.86630 | ¥200,641 |
| 100,000 | ¥2.80674 | ¥280,674 |
| Unit Price without JCT: | ¥27.00000 |
|---|---|
| Unit Price with JCT: | ¥29.70000 |

