Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent
Parametric Equivalent

RCG04021K82FKED | |
|---|---|
DigiKey Part Number | 541-RCG04021K82FKEDTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | RCG04021K82FKED |
Description | RES 1.82K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 1.82 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Thick Film |
Datasheet | Datasheet |
Category | Temperature Coefficient ±100ppm/°C |
Mfr | Operating Temperature -55°C ~ 155°C |
Series | Package / Case 0402 (1005 Metric) |
Packaging Tape & Reel (TR) | Supplier Device Package |
Part Status Active | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Resistance | Height - Seated (Max) 0.016" (0.40mm) |
Tolerance | Number of Terminations 2 |
Power (Watts) | Base Product Number |
Composition |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| CRCW04021K82FKED | Vishay Dale | 74,796 | 541-1.82KLCT-ND | ¥17.00000 | Parametric Equivalent |
| CRCW04021K82FKEDC | Vishay Dale | 0 | 541-4791-2-ND | ¥0.78215 | Parametric Equivalent |
| CRCW04021K82FKTD | Vishay Dale | 10,025 | 541-CRCW04021K82FKTDCT-ND | ¥30.00000 | Parametric Equivalent |
| AC0402FR-071K82L | YAGEO | 4,558 | 13-AC0402FR-071K82LCT-ND | ¥17.00000 | Parametric Equivalent |
| CAS04F1821CT | Cal-Chip Electronics, Inc. | 30,000 | 4713-CAS04F1821CT-ND | ¥27.00000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | ¥1.86560 | ¥18,656 |
| Unit Price without JCT: | ¥1.86560 |
|---|---|
| Unit Price with JCT: | ¥2.05216 |








